Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 27mm Bore
- RS Stock No.:
- 198-4496
- Mfr. Part No.:
- METSECT5MA040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$111.84
(exc. GST)
$123.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $111.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4496
- Mfr. Part No.:
- METSECT5MA040
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 56mm | |
| Standards/Approvals | VDE 0414, IEC 61869-2, CE | |
| Depth | 63mm | |
| Weight | 330g | |
| Length | 80mm | |
| Mount Type | DIN Rail | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 400:5 | |
| Bore Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 56mm | ||
Standards/Approvals VDE 0414, IEC 61869-2, CE | ||
Depth 63mm | ||
Weight 330g | ||
Length 80mm | ||
Mount Type DIN Rail | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 400:5 | ||
Bore Diameter 27mm | ||
- RS Stock No. 1984500
- Mfr. Part No. METSECT5MB040
- RS Stock No. 1984503
- Mfr. Part No. METSECT5MC040
- RS Stock No. 2761720
- Mfr. Part No. METSECT5HG040
- RS Stock No. 1984492
- Mfr. Part No. METSECT5MA015
Related links
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 300 A 300:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 26 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 7 VA 720V 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400 A : 5 A 4 VA 720V












