RS Better World

Schneider Electric PowerLogic Series Current Transformer 400 A 4 VA 720V

Subtotal (1 unit)*

$1,232.13

(exc. GST)

$1,355.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,232.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1404
Mfr. Part No.:
METSECT5GD040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

4VA

Secondary Current

5A

Terminal Type

Screw Terminal

Primary Current

400A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, VDE 0414, DIN 4600, DIN EN 61869, DIN EN 618691, EU RoHS, REACH

Width

125mm

Depth

58mm

Maximum Operating Frequency

60Hz

Better World Product

Yes

Better World Claim

Designed for Disassembly

Mount Type

Screw

Supply Voltage

720V

Minimum Operating Frequency

50Hz

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer Type GD is designed for bar applications with a rated current of 400A and a secondary current of 5A. With an accuracy class of 0.5 at 1VA, this current transformer offers precise measurement capabilities for various power systems. Its compact design and DIN rail mounting support make it easy to install in different electrical setups.

Secondary current of 5A for accurate measurements

Conventional free air thermal current of 400A for reliable performance

Mounting support via screws and DIN rail for easy installation

Electrical insulation class E for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy