Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 60 A 21mm Bore
- RS Stock No.:
- 260-9807
- Mfr. Part No.:
- METSECTV35006
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$311.04
(exc. GST)
$342.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.04 |
*price indicative
- RS Stock No.:
- 260-9807
- Mfr. Part No.:
- METSECTV35006
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Current Transformer | |
| Series | LVCT 3in1 | |
| Secondary Current | 60A | |
| Primary Current | 60A | |
| Standards/Approvals | No | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Current Transformer | ||
Series LVCT 3in1 | ||
Secondary Current 60A | ||
Primary Current 60A | ||
Standards/Approvals No | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.
Solid core 3 in 1 LVCT of varied rating
3 CTs mounted in single block for standard bus bar size
RJ-45 cable for interfacing between power meter and CT
Related links
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 21 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 31 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 1250:5 54 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21 mm Bore
- RS PRO XS01 Series Current Transformer 150 A 21 mm Bore
- RS PRO XM02 Series Current Transformer 50 A 21 mm Bore
- RS PRO XM02 Series Current Transformer 300 A 21 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 21 mm Bore
