RS PRO Current Transformer 150 A 21mm Bore
- RS Stock No.:
- 171-8847
- Distrelec Article No.:
- 304-04-028
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.16
(exc. GST)
$89.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $81.16 |
| 5 + | $66.81 |
*price indicative
- RS Stock No.:
- 171-8847
- Distrelec Article No.:
- 304-04-028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 70°C | |
| Width | 93mm | |
| Depth | 40mm | |
| Standards/Approvals | UL 94 V-0, IEC 60044-1, IEC 61010-2, IEC 61869-1 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature 20°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 70°C | ||
Width 93mm | ||
Depth 40mm | ||
Standards/Approvals UL 94 V-0, IEC 60044-1, IEC 61010-2, IEC 61869-1 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
These split core transformers offer a cost effective and efficient method by which the current can be measured without the need to break the conductor, thereby reducing installation and commissioning time.
Flame retardant grade enclosure
Test voltage 3kV 50Hz 1min.
System voltage 720V max.
Insulation class: E
Related links
- RS PRO XS01 Series Current Transformer 250 A 21 mm Bore
- RS PRO LCT Series Current Transformer 150 A 21 mm Bore
- Socomec 192T Series Current Transformer 150 A 21 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 21 mm Bore
- Sifam Tinsley Omega10 Series Current Transformer 150 A 1.75 VA 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 21 mm Bore
- HOBUT CT132TRAN Series Current Transformer 150 A 15V, 30 V 21 mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 150 A 3.75 VA 21 mm Bore
