RS PRO Current Transformer 50 A 21mm Bore
- RS Stock No.:
- 171-8749
- Distrelec Article No.:
- 304-02-716
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.69
(exc. GST)
$50.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.69 |
| 5 + | $37.61 |
*price indicative
- RS Stock No.:
- 171-8749
- Distrelec Article No.:
- 304-02-716
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Primary Current | 50A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | |
| Width | 7.2mm | |
| Depth | 40mm | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Primary Current 50A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | ||
Width 7.2mm | ||
Depth 40mm | ||
Mount Type Surface | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
Non Compliant
- COO (Country of Origin):
- IN
RS Pro CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting and bus bar mounting
Wire sealable terminal covers
Primary current 5A to 7500A
Secondary current 1A or 5A
Over current limiting factor FS5, FS10, FS15
Rated frequency 50Hz or 60Hz
Rated continuous thermal current (standard) 1,2 x in
Rated short time thermal current with 60 x in, 1 s (Max 40kA)
Rated isolation level 0.72/3 kV or 0.72/4 kV
Altitude up to 2000 m
Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)
Storage temperature -25°C to + 70°C
Related links
- RS PRO XM02 Series Current Transformer 50 A 21 mm Bore
- RS PRO XM02 Series Current Transformer 300 A 21 mm Bore
- Socomec 4829 Series Current Transformer 50 A 300V 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 50 A 1.25 VA 1000V 21 mm Bore
- HOBUT CT132TRAN Series Current Transformer 50 A 15V, 30 V 21 mm Bore
- LEM HTR 50 ... 500-SB Series Current Transformer 50 A 12V, 15 V 21 mm Bore
