Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 1.25 kA 1250:5 54mm Bore
- RS Stock No.:
- 260-9820
- Mfr. Part No.:
- METSECTV70125
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$462.76
(exc. GST)
$509.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.76 |
*price indicative
- RS Stock No.:
- 260-9820
- Mfr. Part No.:
- METSECTV70125
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Current Transformer | |
| Series | LVCT 3in1 | |
| Primary Current | 1.25kA | |
| Weight | 1.2g | |
| Depth | 54mm | |
| Standards/Approvals | UL, CE | |
| Width | 215mm | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1250:5 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Current Transformer | ||
Series LVCT 3in1 | ||
Primary Current 1.25kA | ||
Weight 1.2g | ||
Depth 54mm | ||
Standards/Approvals UL, CE | ||
Width 215mm | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1250:5 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 54mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.
Solid core 3 in 1 LVCT of varied rating
3 CTs mounted in single block for standard bus bar size
RJ-45 cable for interfacing between power meter and CT
- RS Stock No. 1756206
- Mfr. Part No. 4NC5434-2CH21
Each
$277.57
RS Better World
- RS Stock No. 1984483
- Mfr. Part No. METSECT5DD125
Each
$220.63
- RS Stock No. 2609807
- Mfr. Part No. METSECTV35006
Each
$311.04
- RS Stock No. 2609809
- Mfr. Part No. METSECTV35013
Each
$305.55
Related links
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 21 mm Bore
- Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 31 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5
- Siemens SENTRON Series Current Transformer 1250 A 1250:5
- RS PRO Current Transformer 1250 A 21 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1250 A 72 mm Bore
- Lovato DM Series Current Transformer 1250 A 22 mm Bore
- Socomec 192T Series Current Transformer 1250 A 100 mm Bore












