Socomec TBA 103 Series Current Transformer 750 A 23mm Bore
- RS Stock No.:
- 253-3700
- Mfr. Part No.:
- 192T9375
- Brand:
- Socomec
Subtotal (1 unit)*
$199.00
(exc. GST)
$218.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.00 |
*price indicative
- RS Stock No.:
- 253-3700
- Mfr. Part No.:
- 192T9375
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TBA 103 | |
| Secondary Current | 5A | |
| Primary Current | 750A | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TBA 103 | ||
Secondary Current 5A | ||
Primary Current 750A | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec bar-through current transformer belong to accuracy Class 0.5 and has 2.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TBA 103 Series Current Transformer 1000 A 23 mm Bore
- Socomec TBA 103 Series Current Transformer 1600 A 23 mm Bore
- Socomec TBA 103 Series Current Transformer 800 A 23 mm Bore
- Socomec TBA 103 Series Current Transformer 2000 A 23 mm Bore
- Socomec TBA 80 Series Current Transformer 500 A 23 mm Bore
- Socomec 192T Series Current Transformer 750 A 85 mm Bore
- Socomec TCB 26-40 Series Current Transformer 750 A 26 mm Bore
- Socomec TCB 44-50 Series Current Transformer 750 A 44 mm Bore
