Socomec TCB 44-50 Series Current Transformer 750 A 44mm Bore

Subtotal (1 unit)*

$149.64

(exc. GST)

$164.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.64

*price indicative

RS Stock No.:
253-3694
Mfr. Part No.:
192T5075
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TCB 44-50

Secondary Current

5A

Primary Current

750A

Standards/Approvals

RoHS

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

44mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec bar or cable-through current transformer belong to accuracy Class 0.5 and has 10 VA rating. It is quick and easy to mount.

Compliance with IEC standards

50 to 60 Hz operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy