Socomec TBA 80 Series Current Transformer 500 A 23mm Bore

Subtotal (1 unit)*

$263.64

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.64

*price indicative

RS Stock No.:
253-3698
Mfr. Part No.:
192T7550
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TBA 80

Secondary Current

5A

Primary Current

500A

Standards/Approvals

RoHS

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

23mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec bar-through current transformer belong to accuracy Class 0.5 and has 5 VA rating. It is quick and easy to mount.

Compliance with IEC standards

50 to 60 Hz operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy