Socomec TCB 26-40 Series Current Transformer 750 A 26mm Bore
- RS Stock No.:
- 253-3678
- Mfr. Part No.:
- 192T3275
- Brand:
- Socomec
Subtotal (1 unit)*
$100.84
(exc. GST)
$110.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.84 |
*price indicative
- RS Stock No.:
- 253-3678
- Mfr. Part No.:
- 192T3275
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB 26-40 | |
| Secondary Current | 5A | |
| Primary Current | 750A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB 26-40 | ||
Secondary Current 5A | ||
Primary Current 750A | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 26mm | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer belong to accuracy Class 1 and has 10 VA rating. It is DIN-rail mountable.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCB 26-30 Series Current Transformer 750 A 26 mm Bore
- Socomec TCB 26-40 Series Current Transformer 250 A 26 mm Bore
- Socomec TCB 26-40 Series Current Transformer 400 A 26 mm Bore
- Socomec TCB 26-40 Series Current Transformer 300 A 26 mm Bore
- Socomec TCB 32-40 Series Current Transformer 750 A 32 mm Bore
- Socomec TCB 26-30 Series Current Transformer 80 A 26 mm Bore
- Socomec TCB 44-50 Series Current Transformer 750 A 44 mm Bore
- Socomec TCB 26-30 Series Current Transformer 300 A 26 mm Bore
