Socomec TCB 44-50 Series Current Transformer 1 kA 44mm Bore

Subtotal (1 unit)*

$150.42

(exc. GST)

$165.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.42

*price indicative

RS Stock No.:
122-0478
Mfr. Part No.:
192T5090
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TCB 44-50

Secondary Current

5A

Primary Current

1kA

Depth

58mm

Length

98.5mm

Standards/Approvals

IEC 61439-1, IEC 61869-2

Width

86mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

44mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE

Socomec Bar or Cable-through Current Transformers


Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.

Features and Benefits


• Adapted currency class, 0.2 s, 0.5, 1 or 3

• Bar or cable-through choices

• Wide range of ratings and dimensions

• 3 phase models available

• Quick and easy mounting

• Edgewise, flat, DIN Rail or back plate mounting is possible

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy