Socomec TCB 44-50 Series Current Transformer 300 A 44mm Bore
- RS Stock No.:
- 253-3693
- Mfr. Part No.:
- 192T5030
- Brand:
- Socomec
Subtotal (1 unit)*
$102.76
(exc. GST)
$113.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.76 |
*price indicative
- RS Stock No.:
- 253-3693
- Mfr. Part No.:
- 192T5030
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB 44-50 | |
| Secondary Current | 5A | |
| Primary Current | 300A | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB 44-50 | ||
Secondary Current 5A | ||
Primary Current 300A | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 44mm | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer belong to accuracy Class 0.5 and has 5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCB 44-50 Series Current Transformer 150 A 44 mm Bore
- Socomec TCB 44-50 Series Current Transformer 750 A 44 mm Bore
- Socomec TCB 44-50 Series Current Transformer 600 A 44 mm Bore
- Socomec TCB 44-50 Series Current Transformer 1 kA 44 mm Bore
- Socomec TCB 44-63 Series Current Transformer 400 A 44 mm Bore
- Socomec TCB 44-63 Series Current Transformer 1000 A 44 mm Bore
- Socomec TCB 44-63 Series Current Transformer
- Socomec TCB 44-63 Series Current Transformer 230V