Socomec TCB 44-50 Series Current Transformer 150 A 44mm Bore
- RS Stock No.:
- 253-3692
- Mfr. Part No.:
- 192T5015
- Brand:
- Socomec
Subtotal (1 unit)*
$102.76
(exc. GST)
$113.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.76 |
*price indicative
- RS Stock No.:
- 253-3692
- Mfr. Part No.:
- 192T5015
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB 44-50 | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 44mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB 44-50 | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 44mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer belong to accuracy Class 0.5 and has 1.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCB 44-50 Series Current Transformer 750 A 44 mm Bore
- Socomec TCB 44-50 Series Current Transformer 300 A 44 mm Bore
- Socomec TCB 44-50 Series Current Transformer 600 A 44 mm Bore
- Socomec TCB 44-50 Series Current Transformer 1 kA 44 mm Bore
- Socomec TCB 44-63 Series Current Transformer 400 A 44 mm Bore
- Socomec TCB 44-63 Series Current Transformer 1000 A 44 mm Bore
- Socomec TCB 44-63 Series Current Transformer
- Socomec TCB 44-63 Series Current Transformer 230V
