Socomec TCB3 22-30 Series Current Transformer 250 A 22mm Bore
- RS Stock No.:
- 253-3679
- Mfr. Part No.:
- 192T3425
- Brand:
- Socomec
Subtotal (1 unit)*
$254.06
(exc. GST)
$279.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.06 |
*price indicative
- RS Stock No.:
- 253-3679
- Mfr. Part No.:
- 192T3425
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB3 22-30 | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB3 22-30 | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 22mm | ||
- COO (Country of Origin):
- DE
The Socomec three-phase bar or cable-through current transformer belong to accuracy Class 1 and has 2.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCB3 18-20 Series Current Transformer 250 A 18 mm Bore
- Socomec TCB 26-30 Series Current Transformer 250 A 26 mm Bore
- Socomec TCB3 18-20 Series Current Transformer 100 A 18 mm Bore
- ENTES ENT.A30MN Series Current Transformer 250 A 30 VA 720V 30 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 250 A 30 VA 30 mm Bore
- Socomec TCB 28-30 Series Current Transformer 100 A 28 mm Bore
- Socomec TCB 26-30 Series Current Transformer 80 A 26 mm Bore
- Socomec TCB 28-30 Series Current Transformer 200 A 28 mm Bore
