Socomec TCB 26-30 Series Current Transformer 250 A 26mm Bore

Subtotal (1 unit)*

$76.24

(exc. GST)

$83.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.24

*price indicative

RS Stock No.:
122-0467
Mfr. Part No.:
192T2325
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TCB 26-30

Secondary Current

5A

Primary Current

250A

Length

75.5mm

Depth

48mm

Standards/Approvals

IEC 61869-2, IEC 61439-1

Width

61mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

26mm

COO (Country of Origin):
DE

Socomec Bar or Cable-through Current Transformers


Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.

Features and Benefits


• Adapted currency class, 0.2 s, 0.5, 1 or 3

• Bar or cable-through choices

• Wide range of ratings and dimensions

• 3 phase models available

• Quick and easy mounting

• Edgewise, flat, DIN Rail or back plate mounting is possible

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy