ENTES ENT.A30MN Series Current Transformer 250 A 30 VA 720V 30mm Bore

Unavailable
RS will no longer stock this product.
RS Stock No.:
628-961
Mfr. Part No.:
ENT.A30MN 250/1
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Current Transformer

Series

ENT.A30MN

Power Rating

30VA

Secondary Current

5A

Terminal Type

Nickel Plated Brass Terminal

Primary Current

250A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Width

44.9mm

Depth

78mm

Standards/Approvals

IEC 61869-2, TS EN 61869-2

Length

57.3mm

Maximum Operating Frequency

60Hz

Mount Type

Surface Mount

Supply Voltage

720V

Bore Diameter

30mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
TR
The ENTES Current transformers comply with TS EN 61869-2 and IEC 61869-2 standards, with a maximum operating voltage of 720V and an operating temperature range of -5°C to +40°C. The secondary terminals are made of nickel-plated brass with M5 screws, and the recommended tightening torque is 2Nm.

Protection class is IP20

Usage type is Building and Indoor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy