Socomec TCB 26-40 Series Current Transformer 300 A 26mm Bore

Subtotal (1 unit)*

$88.20

(exc. GST)

$97.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.20

*price indicative

RS Stock No.:
253-3677
Mfr. Part No.:
192T3230
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TCB 26-40

Secondary Current

5A

Primary Current

300A

Standards/Approvals

RoHS

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

26mm

COO (Country of Origin):
DE
The Socomec bar or cable-through current transformer belong to accuracy Class 1 and has 5 VA rating. It is DIN-rail mountable.

Compliance with IEC standards

50 to 60 Hz operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy