Socomec BSA 02 Series Current Transformer
- RS Stock No.:
- 253-3660
- Mfr. Part No.:
- 192T0802
- Brand:
- Socomec
Subtotal (1 unit)*
$308.68
(exc. GST)
$339.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.68 |
*price indicative
- RS Stock No.:
- 253-3660
- Mfr. Part No.:
- 192T0802
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | BSA 02 | |
| Secondary Current | 5A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series BSA 02 | ||
Secondary Current 5A | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec summation current transformer has two inputs (5 + 5/5 A). It has 90 x 127 x 57 mm dimensions (H x W x D).
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec CTA-VA4 Series Current Transformer
- Socomec TCA 14 Series Current Transformer
- Socomec 4829 Series Current Transformer
- Socomec TRB60 Series Current Transformer
- Socomec TRB 70 Series Current Transformer
- Socomec TR-10 Series Current Transformer
- Socomec TE-55 Series Current Transformer 300V
- Socomec TCA 14 Series Current Transformer 25 A
