Socomec TCA 21 Series Current Transformer 75 A 21mm Bore
- RS Stock No.:
- 253-3666
- Mfr. Part No.:
- 192T2007
- Brand:
- Socomec
Subtotal (1 unit)*
$74.84
(exc. GST)
$82.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.84 |
*price indicative
- RS Stock No.:
- 253-3666
- Mfr. Part No.:
- 192T2007
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCA 21 | |
| Secondary Current | 5A | |
| Primary Current | 75A | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCA 21 | ||
Secondary Current 5A | ||
Primary Current 75A | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec cable-through current transformer belong to accuracy Class 1 and has 1.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCA 21 Series Current Transformer 300 A 21 mm Bore
- RS PRO XW01 Series Current Transformer 10 A 21 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 21 mm Bore
- Socomec TCA 13 - 3P Series Current Transformer 75 A
- Socomec 192T Series Current Transformer 200 A 21 mm Bore
- Socomec 192T Series Current Transformer 250 A 21 mm Bore
- Socomec 192T Series Current Transformer 150 A 21 mm Bore
- Socomec 192T Series Current Transformer 125 A 21 mm Bore
