Hager SRI03005 Series Current Transformer 200 A 300A:5A 5 VA 230V 40mm Bore
- RS Stock No.:
- 250-6920
- Mfr. Part No.:
- SRI03005
- Brand:
- Hager
Subtotal (1 unit)*
$144.86
(exc. GST)
$159.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.86 |
*price indicative
- RS Stock No.:
- 250-6920
- Mfr. Part No.:
- SRI03005
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Current Transformer | |
| Series | SRI03005 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 30mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Mount Type | DIN Rail | |
| Turns Ratio | 300A:5A | |
| Supply Voltage | 230V | |
| Bore Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Current Transformer | ||
Series SRI03005 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Depth 30mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Mount Type DIN Rail | ||
Turns Ratio 300A:5A | ||
Supply Voltage 230V | ||
Bore Diameter 40mm | ||
- COO (Country of Origin):
- HU
The Hager current transformer 300/5A 5VA Class 1 with Din-Rail or on a fixing plate used to produce an alternating current in its secondary, which is proportional to the AC current in its primary.
Plug-in current transformer
Rated insulation voltage 3kV
Maximum current of primary 200A
Maximum current of secondary 5A
Operating temperature range is -40 to 40 °C
Safety Protection index is IP10
50-60Hz Frequency
European directive WEEE is concerned
- RS Stock No. 2506919
- Mfr. Part No. SRA02005
Each
$144.64
- RS Stock No. 0640657
- Mfr. Part No. XS03-405086S000000
Each
$329.90
- RS Stock No. 0283456
- Mfr. Part No. CTL-6-L
Each
$20.17
RS Better World
- RS Stock No. 9139738
- Mfr. Part No. METSECT5CC020
Each
$144.94
Related links
- Hager SRA02005 Series Current Transformer 200 A 200A:5A 2.5 VA 230V 29.5 mm Bore
- Siemens SENTRON Series Current Transformer 300 A 300:5 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:1 5 VA
- WAGO 855 Series Current Transformer 300 A 5 VA
- RS PRO ENT.A20MN Series Current Transformer 300 A 5 VA 720V 14 mm Bore
- TDE Instruments ENT.A30MN Series Current Transformer 300 A 30 VA 30 mm Bore
- ENTES ENS CCT Series Current Transformer 300 A 24 mm Bore
- Siemens SENTRON Series Current Transformer 250 A 250:5 5 VA












