Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1200:5 5 VA 720V 40mm Bore
- RS Stock No.:
- 640-657
- Mfr. Part No.:
- XS03-405086S000000
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$329.90
(exc. GST)
$362.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.90 |
*price indicative
- RS Stock No.:
- 640-657
- Mfr. Part No.:
- XS03-405086S000000
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA 10 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Length | 199mm | |
| Width | 155mm | |
| Standards/Approvals | EN 60044-1, UL 94V-O, IEC 61869-1 | |
| Depth | 40mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 40mm | |
| Turns Ratio | 1200:5 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA 10 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature 20°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Length 199mm | ||
Width 155mm | ||
Standards/Approvals EN 60044-1, UL 94V-O, IEC 61869-1 | ||
Depth 40mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 40mm | ||
Turns Ratio 1200:5 | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley Split Core Transformers provide a cost-effective and efficient solution for current measurement without the need to break the conductor, significantly reducing installation and commissioning time. With Insulation Class E, they can withstand continuous overloads up to 1.2 times the rated current and endure short circuit thermal stress up to 60 times the rated primary current for 1 second. The transformers operate within a temperature range of -20°C to 70°C and can function in environments with 0-90% relative humidity (non-condensing). Compliant with EN 60044-1/IEC 61869-1, they offer Accuracy Class 0.5S, ensuring reliable and precise measurements.
Flame retardant grade enclosure (UL 94V-0)
Operation free installation
Test voltage 3kV 50Hz 1 min
UL approved
High measuring accuracy
Related links
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1000:5 5 VA 720V 40 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1200:5 5 VA 720V 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2000:5 7.5 VA 720V 40 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 3000:5 7.55 VA 720V 40 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2500:5 7.5 VA 720V 40 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1600:5 7.5 VA 720V 40 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1000:5 5 VA 720V 30 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 120 mm Bore
