ENTES ENS CCT Series Current Transformer 300 A 24mm Bore

Subtotal (1 unit)*

$99.03

(exc. GST)

$108.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.03

*price indicative

RS Stock No.:
628-883
Mfr. Part No.:
ENS.CCT 24 300A/5 0,5VA CL:1
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Current Transformer

Series

ENS CCT

Secondary Current

5A

Minimum Operating Temperature

-10°C

Primary Current

300A

Maximum Operating Temperature

70°C

Width

35mm

Standards/Approvals

CE

Depth

75mm

Length

45mm

Maximum Operating Frequency

60Hz

Mount Type

Surface Mount

Minimum Operating Frequency

50Hz

Bore Diameter

24mm

COO (Country of Origin):
CN
The ENTES Clamp type current transformers enable one-handed operation, ensuring safe and easy mounting and removal without interrupting power. Their internal structure prevents malfunctions commonly caused by open-ended secondary wires in conventional transformers. These transformers provide a solution for measurement without cutting power, eliminating the need to disconnect the primary busbar.

Save time for instant measurements

Low consumption with magnetic core

Safe and handy design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy