Siemens SENTRON Series Current Transformer 300 A 300:1 5 VA
- RS Stock No.:
- 175-6167
- Mfr. Part No.:
- 4NC5224-0DE21
- Brand:
- Siemens
Subtotal (1 unit)*
$184.83
(exc. GST)
$203.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.83 |
*price indicative
- RS Stock No.:
- 175-6167
- Mfr. Part No.:
- 4NC5224-0DE21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Power Rating | 5VA | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 55°C | |
| Width | 6mm | |
| Weight | 325g | |
| Depth | 65mm | |
| Standards/Approvals | DIN EN 61346-2 | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 300:1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Power Rating 5VA | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 55°C | ||
Width 6mm | ||
Weight 325g | ||
Depth 65mm | ||
Standards/Approvals DIN EN 61346-2 | ||
Mount Type Screw Fixing | ||
Turns Ratio 300:1 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
- RS Stock No. 1756166
- Mfr. Part No. 4NC5224-0CE21
Each
$162.90
- RS Stock No. 1756168
- Mfr. Part No. 4NC5224-2CE21
Each
$155.03
- RS Stock No. 1756169
- Mfr. Part No. 4NC5224-2DE21
Each
$162.54
- RS Stock No. 1756155
- Mfr. Part No. 4NC5124-2FE21
Each
$171.28
Related links
- Siemens SENTRON Series Current Transformer 300 A 300:5 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:1
- Siemens SENTRON Series Current Transformer 600 A 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:5
- Siemens SENTRON Series Current Transformer 750 A 750:1 5 VA
- Siemens SENTRON Series Current Transformer 500 A 500:1
- Siemens SENTRON Series Current Transformer 400 A 400:1
- Siemens SENTRON Series Current Transformer 200 A 200:1 20 mm Bore












