Lovato Electric 31RT Series Current Transformer 110mm Bore
- RS Stock No.:
- 246-6451
- Mfr. Part No.:
- 31RTA110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,437.88
(exc. GST)
$1,581.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,437.88 |
*price indicative
- RS Stock No.:
- 246-6451
- Mfr. Part No.:
- 31RTA110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | 31RT | |
| Standards/Approvals | ETIM 8.0 EC002048, IEC/EN 60947-2, EAC | |
| Bore Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series 31RT | ||
Standards/Approvals ETIM 8.0 EC002048, IEC/EN 60947-2, EAC | ||
Bore Diameter 110mm | ||
- COO (Country of Origin):
- IT
The Lovato Toroidal current transformers with 110 mm diameter hole.
Diameter 110 mm
Package dimensions 165 x 195 x 065 mm
Weight 540 g
- RS Stock No. 2466446
- Mfr. Part No. 31RT110
Each
$546.98
- RS Stock No. 2466448
- Mfr. Part No. 31RT35
Each
$352.49
- RS Stock No. 2466447
- Mfr. Part No. 31RT210
Each
$1,295.88
- RS Stock No. 2466453
- Mfr. Part No. 31RTA210
Each
$1,707.78
Related links
- Lovato 31RT Series Current Transformer 110 mm Bore
- Lovato 31RT Series Current Transformer 210 mm Bore
- Lovato 31RT Series Current Transformer 60 mm Bore
- Lovato 31RT Series Current Transformer 35 mm Bore
- Lovato 31RT Series Current Transformer 80 mm Bore
- Lovato DM Series Current Transformer 500 A 36 mm Bore
- Lovato DM Series Current Transformer 3000 A 22 mm Bore
- Lovato DM Series Current Transformer 400 A 28 mm Bore











