Lovato Electric 31RT Series Current Transformer 35mm Bore
- RS Stock No.:
- 246-6448
- Mfr. Part No.:
- 31RT35
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$352.49
(exc. GST)
$387.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.49 |
*price indicative
- RS Stock No.:
- 246-6448
- Mfr. Part No.:
- 31RT35
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | 31RT | |
| Standards/Approvals | IEC/EN 60947-2, EAC | |
| Bore Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series 31RT | ||
Standards/Approvals IEC/EN 60947-2, EAC | ||
Bore Diameter 35mm | ||
- COO (Country of Origin):
- IT
The Lovato Toroidal current transformers with 35 mm diameter hole.
Diameter 35 mm
Package dimensions 115 x 120 x 065 mm
Weight 200 g
Related links
- Lovato 31RT Series Current Transformer 210 mm Bore
- Lovato 31RT Series Current Transformer 60 mm Bore
- Lovato 31RT Series Current Transformer 110 mm Bore
- Lovato 31RT Series Current Transformer 80 mm Bore
- Broyce Control BZCT Series Current Transformer 35 mm Bore
- Siemens 5SV8 Series Current Transformer 35 mm Bore
- HOBUT CTSCMWH Series Current Transformer 500 A 35 mm Bore
- Siemens, Cover for use with Summation Current Transformer 35 mm
