Lovato Electric 31RT Series Current Transformer 60mm Bore
- RS Stock No.:
- 246-6449
- Mfr. Part No.:
- 31RT60
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$405.13
(exc. GST)
$445.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.13 |
*price indicative
- RS Stock No.:
- 246-6449
- Mfr. Part No.:
- 31RT60
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | 31RT | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Bore Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series 31RT | ||
Standards/Approvals IEC/EN 60947-2 | ||
Bore Diameter 60mm | ||
- COO (Country of Origin):
- IT
The Lovato Toroidal current transformers with 60 mm diameter hole.
Diameter 60 mm
Package dimensions 115 x 120 x 065 mm
Weight 244 g
Related links
- Lovato 31RT Series Current Transformer 210 mm Bore
- Lovato 31RT Series Current Transformer 110 mm Bore
- Lovato 31RT Series Current Transformer 35 mm Bore
- Lovato 31RT Series Current Transformer 80 mm Bore
- HOBUT Series 20 Series Current Transformer 60 mm Bore
- LEM HO Series Current Transformer 60 A 4.5V, 5.5 V 1.75 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21 mm Bore
- Lovato DM Series Current Transformer 60 A 22 mm Bore
