Lovato Electric DM Series Current Transformer 60 A 22mm Bore
- RS Stock No.:
- 820-345
- Mfr. Part No.:
- DM0T0060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$56.79
(exc. GST)
$62.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.79 |
*price indicative
- RS Stock No.:
- 820-345
- Mfr. Part No.:
- DM0T0060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 60A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 44mm | |
| Width | 66mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Depth | 40mm | |
| Weight | 200g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 60A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 44mm | ||
Width 66mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Depth 40mm | ||
Weight 200g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 22mm | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer is designed for use with Ø22mm cables, delivering precise measurements for primary currents up to 60A.
Solid-core design ensures reliable performance and durability
Operates effectively within a frequency range of 50 to 60 Hz
Primary current inputs rated at 60A with a secondary output of 5A
Overload withstand capability at 120% of rated current for enhanced safety
Related links
- Lovato DM Series Current Transformer 150 A 22 mm Bore
- Lovato DM Series Current Transformer 3500 A 22 mm Bore
- Lovato DM Series Current Transformer 2500 A 22 mm Bore
- Lovato DM Series Current Transformer 200 A 22 mm Bore
- Lovato DM Series Current Transformer 1250 A 22 mm Bore
- Lovato DM Series Current Transformer 3000 A 22 mm Bore
- Lovato DM Series Current Transformer 100 A 22 mm Bore
- Lovato DM Series Current Transformer 40 A 22 mm Bore
