HOBUT Series 20 Series Current Transformer 60mm Bore
- RS Stock No.:
- 914-5348
- Mfr. Part No.:
- 20-5-K8
- Brand:
- HOBUT
Subtotal (1 unit)*
$97.35
(exc. GST)
$107.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.35 |
*price indicative
- RS Stock No.:
- 914-5348
- Mfr. Part No.:
- 20-5-K8
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Current Transformer | |
| Series | Series 20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Foot | |
| Bore Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Current Transformer | ||
Series Series 20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Mount Type Foot | ||
Bore Diameter 60mm | ||
- COO (Country of Origin):
- GB
Compact Busbar/Base Mounting Current Transformers- Series 20
A range of compact, moulded case current transformers suitable for primary currents from 400A to 2000A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using 60 x 30 mm or 80 x 10 mm busbars. Alternatively you can also use cables up to 60 mm diameter.
• Built-in sealable terminal covers
• Mounting feet supplied
• Narrow width- 100 mm
• Wide range of primary currents
• Rated system voltage 0.72/3kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Current Transformers
Related links
- HOBUT 16 (Type 160) Series Current Transformer 50 A 5 VA
- Lovato 31RT Series Current Transformer 60 mm Bore
- LEM HO Series Current Transformer 60 A 4.5V, 5.5 V 1.75 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21 mm Bore
- HOBUT CT132TRAN Series Current Transformer 20 A 15V, 30 V 21 mm Bore
- HOBUT CTSCMWH Series Current Transformer 60 A 10 mm Bore
- HOBUT CT143 Series Current Transformer 60 A 24 mm Bore
- HOBUT Series 21 Series Current Transformer 5000 A 15 VA 85 mm Bore
