Siemens 5SV8702 Series Current Transformer 160 W 12V 60mm Bore

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
231-8405
Mfr. Part No.:
5SV8702-2KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

5SV8702

Power Rating

160W

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

135mm

Standards/Approvals

EAC, CE

Length

67mm

Weight

600g

Depth

116.4mm

Mount Type

DIN Rail

Supply Voltage

12V

Bore Diameter

60mm

COO (Country of Origin):
DE
The Siemens 5SV8 series is the summation current transformer having residual current (Idn) / minimum 10 mA and type B design. The type of electrical connection is plug in terminal.

IP degree of protection is IP20

Ambient temperature during operation -10 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy