Siemens 5SV8704 Series Current Transformer 630 W 12V 210mm Bore
- RS Stock No.:
- 231-8408
- Mfr. Part No.:
- 5SV8704-2KK
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-8408
- Mfr. Part No.:
- 5SV8704-2KK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8704 | |
| Power Rating | 630W | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 3.93kg | |
| Length | 80mm | |
| Depth | 304.5mm | |
| Standards/Approvals | EAC, CE | |
| Width | 323mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 12V | |
| Bore Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8704 | ||
Power Rating 630W | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 3.93kg | ||
Length 80mm | ||
Depth 304.5mm | ||
Standards/Approvals EAC, CE | ||
Width 323mm | ||
Mount Type DIN Rail | ||
Supply Voltage 12V | ||
Bore Diameter 210mm | ||
- COO (Country of Origin):
- DE
The Siemens 5SV8 series is the summation current transformer having residual current (Idn) / minimum 300 mA and type B design. The type of electrical connection is plug in terminal.
IP degree of protection is IP20
Ambient temperature during operation -10 to +55 °C
Related links
- Siemens 5SV8703 Series Current Transformer 330 W 12V 120 mm Bore
- Siemens 5SV8701 Series Current Transformer 80 W 12V 35 mm Bore
- Siemens 5SV8702 Series Current Transformer 160 W 12V 60 mm Bore
- Lovato 31RT Series Current Transformer 210 mm Bore
- Broyce Control BZCT Series Current Transformer 400 A 720V 210 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210 mm Bore
- RS PRO Current Transformer 630 A 330mV 21 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 630 A 45 mm Bore
