Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 160mm Bore
- RS Stock No.:
- 224-7692
- Mfr. Part No.:
- CTG160
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$462.56
(exc. GST)
$508.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.56 |
*price indicative
- RS Stock No.:
- 224-7692
- Mfr. Part No.:
- CTG160
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTG | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 50°C | |
| Depth | 33mm | |
| Length | 254mm | |
| Standards/Approvals | cUL, IEC185, IEC44-1, EMC EN 60947-2 Annex M, CE- L.V. EN60947-5-1, EN60947-8 | |
| Width | 241mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Panel | |
| Supply Voltage | 720V ac | |
| Turns Ratio | 1000:1 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTG | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 50°C | ||
Depth 33mm | ||
Length 254mm | ||
Standards/Approvals cUL, IEC185, IEC44-1, EMC EN 60947-2 Annex M, CE- L.V. EN60947-5-1, EN60947-8 | ||
Width 241mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Panel | ||
Supply Voltage 720V ac | ||
Turns Ratio 1000:1 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 160mm | ||
- COO (Country of Origin):
- GB
The Carlo Gavazzi CTG series core balance transformer detect the difference in the current flow on the lines running through the coil. They work on either single phase or three-phase mains. They are used for detecting current leaks, potentially hazardous, on electric loads.
High sensitivity
Wide range
Easy installation
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 70 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 50 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 35 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Carlo Gavazzi CTV Series Current Transformer 160 A 600V ac 10 mm Bore
