Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 35mm Bore

Subtotal (1 unit)*

$66.12

(exc. GST)

$72.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.12

*price indicative

RS Stock No.:
224-7688
Mfr. Part No.:
CTG035
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTG

Secondary Current

1A

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Primary Current

1kA

Maximum Operating Temperature

50°C

Length

74mm

Depth

20mm

Width

64mm

Standards/Approvals

cUL, IEC44-1, EMC Directive EN 60947-2 Annex M, IEC185, L.V. Directive EN60947-5-1, EN60947-8

Maximum Operating Frequency

60Hz

Mount Type

Panel

Bore Diameter

35mm

Supply Voltage

720V ac

Minimum Operating Frequency

50Hz

Turns Ratio

1000:1

COO (Country of Origin):
GB
The Carlo Gavazzi CTG series core balance transformer detect the difference in the current flow on the lines running through the coil. They work on either single phase or three-phase mains. They are used for detecting current leaks, potentially hazardous, on electric loads.

High sensitivity

Wide range

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy