Carlo Gavazzi CTD5S Series Current Transformer 400 A 30mm Bore
- RS Stock No.:
- 223-8024
- Mfr. Part No.:
- CTD6S4005AXXX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$621.91
(exc. GST)
$684.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $621.91 |
*price indicative
- RS Stock No.:
- 223-8024
- Mfr. Part No.:
- CTD6S4005AXXX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD5S | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60mm | |
| Width | 107mm | |
| Standards/Approvals | CE, cURus, EN 61869-2, CSA | |
| Weight | 700g | |
| Length | 132.4mm | |
| Mount Type | Busbar, DIN Rail, Cable | |
| Maximum Operating Frequency | 62Hz | |
| Bore Diameter | 30mm | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD5S | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 60°C | ||
Depth 60mm | ||
Width 107mm | ||
Standards/Approvals CE, cURus, EN 61869-2, CSA | ||
Weight 700g | ||
Length 132.4mm | ||
Mount Type Busbar, DIN Rail, Cable | ||
Maximum Operating Frequency 62Hz | ||
Bore Diameter 30mm | ||
Minimum Operating Frequency 48Hz | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi CTD-6S is the Split-core current transformer with bus-bar mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. This transformer have easy way to open and close the CT core by the dedicate sealable screws The primary current of the transformer is the 400A and secondary current is the 5A.
Up to 6 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Sealable fixing split-core screws
Related links
- Carlo Gavazzi CTD5S Series Current Transformer 200 A 23 mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 250 A 23 mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 100 A 23 mm Bore
- Lovato DM Series Current Transformer 400 A 30 mm Bore
- TDE Instruments ENT.A30MN Series Current Transformer 400 A 30 VA 30 mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 400 A 41 mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 400 A 24 mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 600:5 A 2.5 VA 720V 30 mm Bore
