Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 21mm Bore
- RS Stock No.:
- 198-4464
- Mfr. Part No.:
- METSECT5CC015
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $78.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4464
- Mfr. Part No.:
- METSECT5CC015
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Depth | 37mm | |
| Width | 44mm | |
| Standards/Approvals | CE, IEC 61869-2, VDE 0414 | |
| Weight | 190g | |
| Maximum Operating Frequency | 60Hz | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | DIN Rail | |
| Better World Product | Yes | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Turns Ratio | 150:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Depth 37mm | ||
Width 44mm | ||
Standards/Approvals CE, IEC 61869-2, VDE 0414 | ||
Weight 190g | ||
Maximum Operating Frequency 60Hz | ||
Better World Claim Designed for Disassembly | ||
Mount Type DIN Rail | ||
Better World Product Yes | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
Turns Ratio 150:5 | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 100 A 100:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 3 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 1 VA 720V
