RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 150 A
- RS Stock No.:
- 219-9369
- Mfr. Part No.:
- LV430561
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,451.00
(exc. GST)
$2,696.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,451.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9369
- Mfr. Part No.:
- LV430561
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Standards/Approvals | IEC 62262, IEC 60529 | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Standards/Approvals IEC 62262, IEC 60529 | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric additional current transformer module with voltage measurement output of 150A rating for 3 poles Compact NSX 160 devices. The current at the secondary winding is 5A. The rated voltage is 530VAC 50/60Hz. There are 3 voltage outputs including protection with automatic reset, that can be used only for voltage measurement. The power consumption accuracy is 5VA (class 3). There is a class II insulation level between the front face and the power circuits.
This module enables direct connection of a measurement device such as an ammeter
The module is installed directly on the downstream circuit breaker power terminals
The protection degree is IP40
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
