RS Better World

Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA

Subtotal (1 unit)*

$3,472.68

(exc. GST)

$3,819.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,472.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1278
Mfr. Part No.:
LV432861
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

ComPacT NSX

Power Rating

2VA

Secondary Current

5A

Terminal Type

Cable Connection

Primary Current

600A

Standards/Approvals

EU, RoHS

Weight

2.22kg

Better World Verification

Byggvarubedömningen

Maximum Operating Frequency

60Hz

Better World Product

Yes

Minimum Operating Frequency

50Hz

COO (Country of Origin):
FR
The Schneider Electric CT module and voltage output having 3 poles for NSX400...630.

IP degree of protection IP40

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy