RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- RS Stock No.:
- 219-9386
- Mfr. Part No.:
- LV431569
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,145.27
(exc. GST)
$2,359.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,145.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9386
- Mfr. Part No.:
- LV431569
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Power Rating | 1.1VA | |
| Secondary Current | 5A | |
| Terminal Type | Cable Connection | |
| Primary Current | 250A | |
| Weight | 4.45kg | |
| Standards/Approvals | conforming to IEC 62262, conforming to IEC 60529 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Turns Ratio | 250 A : 5 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Power Rating 1.1VA | ||
Secondary Current 5A | ||
Terminal Type Cable Connection | ||
Primary Current 250A | ||
Weight 4.45kg | ||
Standards/Approvals conforming to IEC 62262, conforming to IEC 60529 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Turns Ratio 250 A : 5 A | ||
- COO (Country of Origin):
- FR
The Schneider Electric additional current transformer module of 250A rating for 3 poles Compact NSX100..250 devices. The current at the secondary winding is 5A. The power consumption accuracy is 5VA (class 3). There is a class II insulation level between the front face and the power circuits.
This module enables direct connection of a measurement device such as an ammeter
The module is installed directly on the downstream circuit breaker power terminals
The protection degree is IP40
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 125 A 125A : 5A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
