LEM HOYS Series Base Mounted Current Transformer, 500A Input, 500:1, +5 V
- RS Stock No.:
- 200-3793
- Mfr. Part No.:
- HOYS 500-S-0100
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3793
- Mfr. Part No.:
- HOYS 500-S-0100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Current Ratio | 500:1 | |
| Series | HOYS | |
| Transformer Type | Base Mounted | |
| Sensor Technology | Open Loop | |
| Supply Voltage | +5 V | |
| Input Current | 500A | |
| Mounting Type | Base Mounted | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Current Ratio 500:1 | ||
Series HOYS | ||
Transformer Type Base Mounted | ||
Sensor Technology Open Loop | ||
Supply Voltage +5 V | ||
Input Current 500A | ||
Mounting Type Base Mounted | ||
The LEM HOYS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for Drives ,converter, combiner box and inverters.
Single supply +5V
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- LEM HOYS Series Current Transformer 200 A 5V
- LEM HOYS Series Current Transformer 100 A 5V
- LEM HOYS Series Current Transformer 400 A 5V
- Alttec L01 Series Base Mounted Current Transformer 21.5mm Bore
- HOBUT CT105 Series Base Mounted Current Transformer 21mm Bore
- LEM HO Series Current Transformer 150 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transducer 50 A 15V
- LEM HO Series Current Transducer 250 A 15V
