LEM HO Series Current Transformer 150 A 1 4.5V, 5.5 V 15mm Bore
- RS Stock No.:
- 138-3476
- Mfr. Part No.:
- HO 150-S/SP30-0100
- Brand:
- LEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-3476
- Mfr. Part No.:
- HO 150-S/SP30-0100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HO | |
| Terminal Type | Wire | |
| Primary Current | 150A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, IEC 61800-5, IEC 61800-3, IEC 61800-1, IEC 62109-1, UL, IEC 61800-2 | |
| Width | 45mm | |
| Length | 30.82mm | |
| Depth | 40.8mm | |
| Weight | 8g | |
| Maximum Operating Frequency | 100kHz | |
| Mount Type | Panel | |
| Turns Ratio | 1 | |
| Supply Voltage | 4.5V, 5.5V | |
| Bore Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HO | ||
Terminal Type Wire | ||
Primary Current 150A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, IEC 61800-5, IEC 61800-3, IEC 61800-1, IEC 62109-1, UL, IEC 61800-2 | ||
Width 45mm | ||
Length 30.82mm | ||
Depth 40.8mm | ||
Weight 8g | ||
Maximum Operating Frequency 100kHz | ||
Mount Type Panel | ||
Turns Ratio 1 | ||
Supply Voltage 4.5V, 5.5V | ||
Bore Diameter 15mm | ||
- COO (Country of Origin):
- BG
HO-S/SP30 Series
LEM HO-S/SP30 series multi-range current transducers for the electronic measurement of current. The HO-S/SP30 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer;Voltage output;Low power consumption;Small size and space saving;High immunity to external interference;Suitable for industrial applications;Factory calibrated
Related links
- LEM HO Series Current Transformer 100 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 625 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 125 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 500 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 180 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 150 A 4.5V, 5.5 V 1.75 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
