LEM HO Series Current Transducer 250 A 15V
- RS Stock No.:
- 106-770
- Distrelec Article No.:
- 301-86-187
- Mfr. Part No.:
- HO 250-S-0100
- Brand:
- LEM
Subtotal (1 unit)*
$40.70
(exc. GST)
$44.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.70 |
*price indicative
- RS Stock No.:
- 106-770
- Distrelec Article No.:
- 301-86-187
- Mfr. Part No.:
- HO 250-S-0100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | HO | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC 61800-1 1997, IEC 61800-3 2004, CE, IEC 61800-5-1 2007, UL 508 2013, IEC 62109-1 2010, IEC 61800-2 2015 | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series HO | ||
Primary Current 250A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC 61800-1 1997, IEC 61800-3 2004, CE, IEC 61800-5-1 2007, UL 508 2013, IEC 62109-1 2010, IEC 61800-2 2015 | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle. Its applications are AC variable speed and servo motor drives, Static converters for DC motor drives, Battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS), Power supplies for welding applications, Combiner box, MPPT.
Factory calibrated
Low power consumption
Compact design for panel mounting
Related links
- LEM HO Series Current Transducer 250 A 15V
- LEM HO Series Current Transducer 50 A 15V
- LEM HO Series Current Transducer 100 A 15V
- LEM HO Series Current Transformer 625 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 150 A 1 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 180 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 40 A 4.5V, 5.5 V 1.75 mm Bore
