LEM HOYS Series Current Transformer 200 A 5V
- RS Stock No.:
- 200-3791
- Mfr. Part No.:
- HOYS 200-S-0100
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-3791
- Mfr. Part No.:
- HOYS 200-S-0100
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HOYS | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 105°C | |
| Depth | 32mm | |
| Length | 35.2mm | |
| Weight | 101g | |
| Standards/Approvals | IEC 61800-3: 2004, CE, IEC 61800-2: 2015, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013 | |
| Width | 44.01mm | |
| Mount Type | Base | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 180kHz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HOYS | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 105°C | ||
Depth 32mm | ||
Length 35.2mm | ||
Weight 101g | ||
Standards/Approvals IEC 61800-3: 2004, CE, IEC 61800-2: 2015, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2013 | ||
Width 44.01mm | ||
Mount Type Base | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 180kHz | ||
- COO (Country of Origin):
- CN
The LEM HOYS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for Drives ,converter, combiner box and inverters.
Single supply +5V
Low power consumption
Factory calibrated
Voltage output
Overcurrent detection
Related links
- LEM HOYS Series Current Transformer 100 A 5V
- LEM HOYS Series Current Transformer 400 A 5V
- LEM HOYS Series Base Mounted Current Transformer 500:1, +5 V
- LEM HASS 50 .. 600-S Series Current Transformer 200 A 5V 20 mm Bore
- LEM HO Series Current Transducer 50 A 15V
- LEM HO Series Current Transducer 250 A 15V
- LEM HO Series Current Transducer 100 A 15V
- LEM HO Series Current Transformer 150 A 1 4.5V, 5.5 V 15 mm Bore
