Schneider Electric PowerLogic Series Current Transformer 200 A 7 VA 720V 27mm Bore
- RS Stock No.:
- 268-8452
- Mfr. Part No.:
- METSECT5MA020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$157.41
(exc. GST)
$173.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $157.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 268-8452
- Mfr. Part No.:
- METSECT5MA020
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 7VA | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 80mm | |
| Standards/Approvals | DIN 4600, REACH, EU RoHS, DIN EN 618691, RoHS, DIN EN 61869, VDE 0414 | |
| Depth | 43mm | |
| Width | 56mm | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 7VA | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 80mm | ||
Standards/Approvals DIN 4600, REACH, EU RoHS, DIN EN 618691, RoHS, DIN EN 61869, VDE 0414 | ||
Depth 43mm | ||
Width 56mm | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 27mm | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric PowerLogic Series Current Transformer 200 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 75 A 75:5 1.5 VA 720V 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 300 A 300:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
