Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 720V ac 21mm Bore
- RS Stock No.:
- 248-4153
- Mfr. Part No.:
- METSECT5CC020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$80.77
(exc. GST)
$88.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.77 |
*price indicative
- RS Stock No.:
- 248-4153
- Mfr. Part No.:
- METSECT5CC020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Supply Voltage | 720V ac | |
| Bore Diameter | 21mm | |
| Turns Ratio | 200:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Width 44mm | ||
Standards/Approvals No | ||
Supply Voltage 720V ac | ||
Bore Diameter 21mm | ||
Turns Ratio 200:5 | ||
- COO (Country of Origin):
- TN
The Schneider Electric current transformer which is tropicalized for cable and DIN Rail mount having an accuracy of class 3 at 6 VA, class 0.5 at 4 VA and class 1 at 5.5 VA. This current transformer has class B electrical insulation class and comes with a seal.
IP degree of protection IP20
Ambient air temperature for operation -25 to 60 °C
Related links
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 75 A 75:5 1.5 VA 720V 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 21 mm Bore
