RS Better World
Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 21mm Bore
- RS Stock No.:
- 913-9734
- Mfr. Part No.:
- METSECT5CC013
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$141.70
(exc. GST)
$155.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $141.70 |
| 5 - 9 | $136.73 |
| 10 + | $130.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 913-9734
- Mfr. Part No.:
- METSECT5CC013
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 60°C | |
| Length | 820m | |
| Weight | 175g | |
| Standards/Approvals | IEC 61869-2, EAC, CE, VDE 0414 | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw, DIN Rail, Clip-on | |
| Better World Product | Yes | |
| Turns Ratio | 125:5 | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 60°C | ||
Length 820m | ||
Weight 175g | ||
Standards/Approvals IEC 61869-2, EAC, CE, VDE 0414 | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw, DIN Rail, Clip-on | ||
Better World Product Yes | ||
Turns Ratio 125:5 | ||
Bore Diameter 21mm | ||
Tropicalised DIN Mount Current Transformer
Schneider Electric Current transformers are tropicalized for cable and DIN Rail mountable.
• Wide ratio range, depending on model
• Tropicalised for cable
• Tropicalised for cable and busbar (913-9747 only)
• 5A secondary current
• DIN Rail mounting
• IP20 protection
Current Transformers
Related links
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 100 A 100:5 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 40 A 21 mm Bore
