Siemens SENTRON Series Current Transformer 1 kA 1000:5 30mm Bore

Subtotal (1 unit)*

$170.64

(exc. GST)

$187.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.64

*price indicative

RS Stock No.:
175-6177
Mfr. Part No.:
4NC5232-2FE21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Secondary Current

5A

Terminal Type

Screw

Primary Current

1kA

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Width

6mm

Standards/Approvals

DIN EN 61346-2

Depth

65mm

Weight

359g

Mount Type

Screw Fixing

Bore Diameter

30mm

Turns Ratio

1000:5

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

  • RS Stock No. 1756202
  • Mfr. Part No. 4NC5432-2DH21
Each
$256.84
  • RS Stock No. 1756201
  • Mfr. Part No. 4NC5432-2CH21
Each
$263.39
  • RS Stock No. 1756199
  • Mfr. Part No. 4NC5432-0CH21
Each
$287.96
  • RS Stock No. 3810822
  • Mfr. Part No. CT196M1600/5-5/1
Each
$64.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy