Siemens SENTRON Series Current Transformer 600 A 5 VA

Subtotal (1 unit)*

$181.67

(exc. GST)

$199.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.67

*price indicative

RS Stock No.:
175-6174
Mfr. Part No.:
4NC5227-2FE21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Power Rating

5VA

Secondary Current

5A

Primary Current

600A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Depth

75.3mm

Standards/Approvals

CE

Mount Type

Chassis

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy