RS PRO Current Transformer 300 A 45mm Bore
- RS Stock No.:
- 171-8831
- Brand:
- RS PRO
Subtotal (1 unit)*
$56.37
(exc. GST)
$62.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.37 |
*price indicative
- RS Stock No.:
- 171-8831
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 38mm | |
| Standards/Approvals | UL 94 V-0, IEC 60044-1, IEC 61869-1, IEC 61010-2 | |
| Width | 141mm | |
| Length | 102.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 300A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Depth 38mm | ||
Standards/Approvals UL 94 V-0, IEC 60044-1, IEC 61869-1, IEC 61010-2 | ||
Width 141mm | ||
Length 102.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
Three phase measuring current transformers suitable for primary ranges from 60A to 630A with 5A secondary. Allowing installations directly next to the moulded case circuit breakers for greater speed of installation and optimisation of space. Applicable to MCCB such as Manufacturers: ABB, Hager, Dorman Smith, Schneider, Terasaki, Merlin Gerlin, Chint, Legrand plus many more.
Related links
- Lovato DM Series Current Transformer 300 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 300 A 60:5A to 630:5A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 500 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 630 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 400 A 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 250 A 60:5 to 630:5 45 mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 600 A 60:5 to 630:5 45 mm Bore
- RS PRO LCT Series Current Transformer 250 A 45 mm Bore
