RS PRO Current Transformer 400 A 21mm Bore
- RS Stock No.:
- 171-8799
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $66.55 |
| 5 + | $54.76 |
*price indicative
- RS Stock No.:
- 171-8799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 400A | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 74mm | |
| Depth | 45mm | |
| Length | 98mm | |
| Standards/Approvals | IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 400A | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 55°C | ||
Width 74mm | ||
Depth 45mm | ||
Length 98mm | ||
Standards/Approvals IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO XM16 Series Current Transformer 800 A 21 mm Bore
- RS PRO Current Transformer 400 A 21 mm Bore
- RS PRO LCT Series Current Transformer 400 A 45 mm Bore
- RS PRO Current Transformer 400 A 330mV 21 mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 400 A 12V, 15 V 21 mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 400 A 24 mm Bore
- Socomec TCA 22 Series Current Transformer 400 A 22.5 mm Bore
- LEM DK-B10 Series Current Transformer 400 A 22 V ac 20V dc, 50 V dc 21.7 mm Bore
