RS PRO Current Transformer 250 A 21mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.60

(exc. GST)

$35.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.60
5 +$26.83

*price indicative

RS Stock No.:
171-8788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Secondary Current

5A

Terminal Type

Wire

Minimum Operating Temperature

-5°C

Primary Current

250A

Maximum Operating Temperature

55°C

Width

62mm

Standards/Approvals

IEC 61010-2, IEC 60044-1, IEC 61869-1, UL94V-0

Depth

30mm

Mount Type

Surface Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

21mm

COO (Country of Origin):
IN
CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy

Cost effective moulded case current transformer

Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting

Available in 0.2 & 0.2s accuracy class

Wire sealable terminal covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy