RS PRO Current Transformer 300 A 21mm Bore
- RS Stock No.:
- 171-8784
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.46
(exc. GST)
$44.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.46 |
| 5 + | $33.29 |
*price indicative
- RS Stock No.:
- 171-8784
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Sealable Terminal Cover | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-1, IEC-61010-2, IEC 60044-1, UL94V-0 | |
| Depth | 40mm | |
| Width | 62mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Sealable Terminal Cover | ||
Primary Current 300A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-1, IEC-61010-2, IEC 60044-1, UL94V-0 | ||
Depth 40mm | ||
Width 62mm | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO LCT Series Current Transformer 150 A 21 mm Bore
- RS PRO LCT Series Current Transformer 800 A 21 mm Bore
- RS PRO LCT Series Current Transformer 250 A 21 mm Bore
- RS PRO LCT Series Current Transformer 100 A 21 mm Bore
- RS PRO LCT Series Current Transformer 2500 A 21 mm Bore
- RS PRO LCT Series Current Transformer 7500 A 21 mm Bore
- RS PRO LCT Series Current Transformer 60 A 21 mm Bore
- RS PRO LCT Series Current Transformer 125 A 21 mm Bore
